Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 25,292 Factory Value Added Item | 1 : ¥12.75000 Strip | Strip | Active | MEMS | XO (Standard) | 66.66666 MHz | Enable/Disable | HCMOS, LVCMOS | 1.8V | ±25ppm | - | -40°C ~ 85°C | - | 4.1mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.031" (0.80mm) | |||
0 In Stock 16,064 Factory Value Added Item | 1 : ¥33.83000 Strip | Strip | Active | MEMS | XO (Standard) | 25 MHz | Enable/Disable | LVCMOS, LVTTL | 2.25V ~ 3.63V | ±25ppm | - | -40°C ~ 105°C | - | - | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.80mm) |