Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
867 In Stock | 1 : ¥10.88000 Cut Tape (CT) 1,000 : ¥6.99268 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 25 MHz | Enable/Disable | HCMOS | 3.135V ~ 3.465V | ±50ppm | - | -40°C ~ 85°C | 35mA | - | Surface Mount | 6-SMD, No Lead | 0.203" L x 0.132" W (5.15mm x 3.35mm) | 0.055" (1.40mm) | |||
704 In Stock | 1 : ¥17.57000 Strip | Strip | Active | Crystal | XO (Standard) | 125 MHz | Enable/Disable | HCMOS | 3.3V | ±50ppm | - | -40°C ~ 85°C | 47mA | - | Surface Mount | 6-SMD, No Lead | 0.203" L x 0.132" W (5.15mm x 3.35mm) | 0.055" (1.40mm) |