XLH535025.000000I | |
---|---|
DigiKey Part Number | 800-4275-2-ND - Tape & Reel (TR) 800-4275-1-ND - Cut Tape (CT) 800-4275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XLH535025.000000I |
Description | OSC XO 25.00MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) HCMOS Oscillator 3.135V ~ 3.465V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.135V ~ 3.465V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.203" L x 0.132" W (5.15mm x 3.35mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.88000 | ¥10.88 |
10 | ¥9.38500 | ¥93.85 |
50 | ¥8.46380 | ¥423.19 |
100 | ¥8.09740 | ¥809.74 |
500 | ¥7.30730 | ¥3,653.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.99268 | ¥6,992.68 |
2,000 | ¥6.69229 | ¥13,384.58 |
3,000 | ¥6.52296 | ¥19,568.88 |
5,000 | ¥6.31605 | ¥31,580.25 |
7,000 | ¥6.18353 | ¥43,284.71 |
10,000 | ¥6.04632 | ¥60,463.20 |