TXETALSANF-26.000000

DigiKey Part Number
1664-1264-2-ND - Tape & Reel (TR)
1664-1264-1-ND - Cut Tape (CT)
1664-1264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXETALSANF-26.000000
Description
XTAL OSC TCXO 26.0000MHZ SNWV
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
26 MHz TCXO Clipped Sine Wave Oscillator 2.8V ~ 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
TXETALSANF-26.000000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
26 MHz
Function
-
Output
Clipped Sine Wave
Voltage - Supply
2.8V ~ 3.3V
Frequency Stability
±500ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
2mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.10000¥22.10
10¥21.57600¥215.76
50¥20.55260¥1,027.63
100¥17.98260¥1,798.26
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥17.46914¥8,734.57
1,000¥14.90017¥14,900.17
2,500¥13.87259¥34,681.47
5,000¥13.35879¥66,793.95
Manufacturers Standard Package