SIT8918BE-71-33E-25.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8918BE-71-33E-25.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8918BE-71-33E-25.000000 |
Description | MEMS OSC XO 25.0000MHZ LVCMOS LV |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Enable/Disable | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.05000 | ¥24.05 |
10 | ¥23.52900 | ¥235.29 |
50 | ¥22.41280 | ¥1,120.64 |
100 | ¥19.61080 | ¥1,961.08 |
500 | ¥19.05036 | ¥9,525.18 |
1,000 | ¥16.24885 | ¥16,248.85 |
2,500 | ¥15.12824 | ¥37,820.60 |
5,000 | ¥14.56792 | ¥72,839.60 |