ASDMB-33.333MHZ-LY-T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Abracon LLC
In Stock: 992
Unit Price: ¥402.00000
Datasheet

ASDMB-33.333MHZ-LY-T

DigiKey Part Number
535-11196-2-ND - Tape & Reel (TR)
535-11196-1-ND - Cut Tape (CT)
535-11196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASDMB-33.333MHZ-LY-T
Description
MEMS OSC XO 33.3330MHZ LVCMOS
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33.333 MHz XO (Standard) LVCMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASDMB-33.333MHZ-LY-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
33.333 MHz
Function
Standby (Power Down)
Output
LVCMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±10ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
16mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
15µA
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.43000¥34.43
10¥32.73800¥327.38
50¥31.01920¥1,550.96
100¥28.43400¥2,843.40
500¥27.14132¥13,570.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥23.26392¥23,263.92
3,000¥21.54069¥64,622.07
Manufacturers Standard Package