SIT8209AC-83-33S-200.000000 | |
---|---|
DigiKey Part Number | 1473-SIT8209AC-83-33S-200.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT8209AC-83-33S-200.000000 |
Description | MEMS OSC XO 200.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 200 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 200 MHz | |
Function | Standby (Power Down) | |
Output | LVCMOS, LVTTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 36mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.35000 | ¥21.35 |
10 | ¥20.82000 | ¥208.20 |
50 | ¥19.82500 | ¥991.25 |
100 | ¥17.34650 | ¥1,734.65 |
500 | ¥16.85112 | ¥8,425.56 |
1,000 | ¥14.37299 | ¥14,372.99 |
2,500 | ¥13.38172 | ¥33,454.30 |
5,000 | ¥12.88611 | ¥64,430.55 |