Oscillators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
16.384 MHz48 MHz
Current - Supply (Max)
12mA40mA
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CB33LV-3
CB3LV-3I-48M000000
XTAL OSC XO 48.0000MHZ HCMOS TTL
CTS-Frequency Controls
7,421
In Stock
1 : ¥12.24000
Cut Tape (CT)
1,000 : ¥8.04198
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
48 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
40mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
CB33LV-3
CB3LV-3I-16M384000
XTAL OSC XO 16.3840MHZ HCMOS TTL
CTS-Frequency Controls
4,136
In Stock
1 : ¥13.09000
Cut Tape (CT)
1,000 : ¥6.40779
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
XO (Standard)
16.384 MHz
Enable/Disable
HCMOS, TTL
3.3V
±50ppm
-
-40°C ~ 85°C
12mA
-
Surface Mount
4-SMD, No Lead
0.276" L x 0.197" W (7.00mm x 5.00mm)
0.071" (1.80mm)
Showing
of 2

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.