Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
848 In Stock | 1 : ¥63.67000 Cut Tape (CT) 1,000 : ¥46.80566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 122.88 MHz | Enable/Disable | LVPECL | 3.3V | ±50ppm | ±50ppm | -40°C ~ 85°C | 80mA | - | Surface Mount | 6-SMD, No Lead | 0.276" L x 0.197" W (7.00mm x 5.00mm) | 0.067" (1.70mm) | |||
570 In Stock | 1 : ¥15.05000 Cut Tape (CT) 1,000 : ¥9.87841 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 50 MHz | Standby (Power Down) | HCMOS | 3.3V | ±50ppm | - | -10°C ~ 70°C | 25mA | - | Surface Mount | 4-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.051" (1.30mm) | |||
6,568 In Stock | 1 : ¥10.29000 Cut Tape (CT) 1,000 : ¥5.64175 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | XO (Standard) | 20 MHz | Enable/Disable | CMOS | 3.3V | ±100ppm | - | -20°C ~ 70°C | 7mA | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.047" (1.20mm) |