Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
717 In Stock | 1 : ¥130.83000 Cut Tape (CT) 250 : ¥92.30688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 120 MHz | - | LVCMOS | 3.3V | ±18ppm | - | -40°C ~ 85°C | 35mA | - | Surface Mount | 4-SMD, No Lead | 0.563" L x 0.343" W (14.30mm x 8.70mm) | 0.217" (5.50mm) | |||
8,988 In Stock | 1 : ¥177.76000 Cut Tape (CT) 1,000 : ¥148.11245 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | VCXO | 100 MHz | - | CMOS | 3.3V | - | ±20ppm | -40°C ~ 85°C | 25mA | - | Surface Mount | 4-SMD, No Lead | 0.559" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) | |||
839 In Stock | 1 : ¥177.76000 Strip | Strip | Active | Crystal | VCXO | 122.88 MHz | - | CMOS | 3.3V | - | ±20ppm | 0°C ~ 70°C | 25mA | - | Surface Mount | 4-SMD, No Lead | 0.559" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) | |||
0 In Stock Check Lead Time | 1 : ¥248.66000 Strip | Strip | Active | Crystal | VCXO | 100 MHz | - | Sine Wave | 5V | - | ±20ppm | -40°C ~ 85°C | 30mA | - | Surface Mount | 4-SMD, No Lead | 0.560" L x 0.360" W (14.20mm x 9.14mm) | 0.209" (5.30mm) |