Programmed by Digi-Key

SIT8918BA-11-33N-8.000000

DigiKey Part Number
1473-SIT8918BA-11-33N-8.000000-ND
Manufacturer
Manufacturer Product Number
SIT8918BA-11-33N-8.000000
Description
MEMS OSC XO 8.0000MHZ LVCM LVTTL
Customer Reference
Detailed Description
8 MHz XO (Standard) LVCMOS, LVTTL Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
8 MHz
Function
-
Output
LVCMOS, LVTTL
Voltage - Supply
3.3V
Frequency Stability
±20ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 125°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.031" (0.80mm)
All prices are in CNY
Strip
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.01000¥30.01
10¥28.59800¥285.98
50¥27.16820¥1,358.41
100¥24.30840¥2,430.84
500¥22.87882¥11,439.41
1,000¥20.01892¥20,018.92
2,500¥18.58903¥46,472.58
Manufacturers Standard Package