KC2520K25.0000C10E00 | |
---|---|
DigiKey Part Number | 478-KC2520K25.0000C10E00TR-ND - Tape & Reel (TR) 478-KC2520K25.0000C10E00CT-ND - Cut Tape (CT) 478-KC2520K25.0000C10E00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KC2520K25.0000C10E00 |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.63V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 25 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.6V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.45774 | ¥12,915.48 |
4,000 | ¥6.12938 | ¥24,517.52 |
6,000 | ¥5.91047 | ¥35,462.82 |
10,000 | ¥5.69156 | ¥56,915.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.86000 | ¥9.86 |
10 | ¥9.41100 | ¥94.11 |
50 | ¥9.19500 | ¥459.75 |
100 | ¥7.88060 | ¥788.06 |
500 | ¥7.66164 | ¥3,830.82 |
1,000 | ¥6.45769 | ¥6,457.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥9.08800 | ¥90.88 |
50 | ¥8.87980 | ¥443.99 |
100 | ¥7.61050 | ¥761.05 |
500 | ¥7.39900 | ¥3,699.50 |
1,000 | ¥6.23633 | ¥6,236.33 |