TAS2521IRGER | |
---|---|
DigiKey Part Number | 296-TAS2521IRGERTR-ND - Tape & Reel (TR) 296-TAS2521IRGERCT-ND - Cut Tape (CT) 296-TAS2521IRGERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS2521IRGER |
Description | IC AMP CLASS D MONO 2W 24VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class D 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAS2521IRGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) with Mono Headphones | |
Max Output Power x Channels @ Load | 2W x 1 @ 4Ohm | |
Voltage - Supply | 1.5V ~ 1.95V | |
Features | I2C, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 24-VQFN (4x4) | |
Package / Case | 24-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.79700 | ¥117.97 |
25 | ¥11.13240 | ¥278.31 |
100 | ¥9.48400 | ¥948.40 |
250 | ¥8.90532 | ¥2,226.33 |
500 | ¥7.79226 | ¥3,896.13 |
1,000 | ¥6.45652 | ¥6,456.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.01122 | ¥18,033.66 |
6,000 | ¥5.78858 | ¥34,731.48 |