Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,346 In Stock | 1 : ¥17.73000 Cut Tape (CT) 1,000 : ¥11.61901 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32 MHz | Enable/Disable | CMOS | 1.8V, 2.5V, 3.3V | ±2.5ppm | - | -40°C ~ 85°C | - | 6mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
17,285 In Stock | 1 : ¥18.45000 Cut Tape (CT) 1,000 : ¥11.07377 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32 MHz | - | Clipped Sine Wave | 1.7V ~ 3.465V | ±2.5ppm | - | -30°C ~ 85°C | - | 2.5mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) | |||
33,571 In Stock | 1 : ¥24.14000 Cut Tape (CT) 500 : ¥19.10324 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32 MHz | - | Clipped Sine Wave | 2.8V ~ 3.3V | ±1ppm | - | -20°C ~ 70°C | - | 2.5mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.031" (0.80mm) | |||
3,657 In Stock | 1 : ¥22.70000 Cut Tape (CT) 1,000 : ¥9.77640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32 MHz | - | Clipped Sine Wave | 1.7V ~ 3.465V | ±1ppm | - | -20°C ~ 70°C | - | 2.5mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
3,427 In Stock | 1 : ¥22.70000 Cut Tape (CT) 1,000 : ¥9.77640 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Crystal | TCXO | 32 MHz | - | Clipped Sine Wave | 1.7V ~ 3.465V | ±500ppb | - | -20°C ~ 70°C | - | 2.5mA | - | Surface Mount | 4-SMD, No Lead | 0.098" L x 0.079" W (2.50mm x 2.00mm) | 0.039" (1.00mm) | |||
0 In Stock | 1,000 : ¥9.78445 Tape & Reel (TR) | Tape & Reel (TR) | Active | Crystal | VCTCXO | 38.4 MHz | - | Clipped Sine Wave | 1.8V | ±3.6ppm | - | -40°C ~ 105°C | - | 1.7mA | - | Surface Mount | 4-SMD, No Lead | 0.079" L x 0.063" W (2.00mm x 1.60mm) | 0.031" (0.80mm) |