LM74700QDBVTQ1 | |
---|---|
DigiKey Part Number | 296-53420-2-ND - Tape & Reel (TR) 296-53420-1-ND - Cut Tape (CT) 296-53420-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74700QDBVTQ1 |
Description | LOW IQ, IDEAL DIODE CONTROLLER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM74700QDBVTQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 450 ns | |
Current - Output (Max) | 5A | |
Voltage - Supply | 3.2V ~ 65V | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.38000 | ¥19.38 |
10 | ¥17.41000 | ¥174.10 |
25 | ¥16.42080 | ¥410.52 |
100 | ¥13.99050 | ¥1,399.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.13676 | ¥3,284.19 |
500 | ¥11.49484 | ¥5,747.42 |
1,250 | ¥9.52429 | ¥11,905.36 |
2,500 | ¥8.86742 | ¥22,168.55 |
6,250 | ¥8.53900 | ¥53,368.75 |