OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,597 In Stock | 1 : ¥59.68000 Tube | - | Tube | Active | Source Selector Switch | P-Channel | 2:1 | Yes | 50 µs | 4 µs | 2.6A | 25 µA | 2.5V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 85°C | - | - | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
23,458 In Stock | 1 : ¥64.78000 Cut Tape (CT) 500 : ¥42.18848 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 200 µs | 300 ns | 220µA | 150 µA | 4V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C (TA) | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
1,340 In Stock | 1 : ¥74.56000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | 2:1 | No | - | 300 ns | - | 2 mA | 48V, -48V | -48V Dist Power Systems, AdvancedTCA® Systems | -40°C ~ 85°C | - | - | Surface Mount | 14-WFDFN Exposed Pad | 14-DFN (4x3) | ||
10 In Stock | 1 : ¥85.61000 Tube | Tube | Active | Source Selector Switch | P-Channel | 3:1 | No | 1.4 µs | 700 ns | - | 28 µA | 2.5V ~ 36V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 85°C | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
29,708 In Stock | 1 : ¥50.16000 Cut Tape (CT) 2,500 : ¥28.35173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 200 µs | 300 ns | 220µA | 150 µA | 4V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | 0°C ~ 70°C (TA) | - | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
0 In Stock Check Lead Time | 1 : ¥85.61000 Cut Tape (CT) 2,500 : ¥46.76920 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 3:1 | No | 1.4 µs | 700 ns | - | 28 µA | 2.5V ~ 36V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 85°C | - | - | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) |