OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,163 In Stock | 1 : ¥16.49000 Cut Tape (CT) 3,000 : ¥9.84016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | - | - | 2.5A | 27 µA | 3V ~ 65V | General Purpose | -40°C ~ 125°C (TJ) | - | - | Surface Mount, Wettable Flank | 12-WFDFN Exposed Pad | 12-WSON (3x3) | ||
11,107 In Stock | 1 : ¥20.15000 Cut Tape (CT) 3,000 : ¥8.88810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | Yes | 1.4 µs | 450 ns | - | 80 µA | 3.2V ~ 65V | Redundant Power Supplies | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |