OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,342 In Stock | 1 : ¥40.47000 Tube | - | Tube | Active | Bridge Rectifier | N-Channel | Bridge (2) | No | - | 32 µA | 20V ~ 80V | Power Over Ethernet (PoE) | -40°C ~ 85°C | - | - | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) | ||
2,292 In Stock 18,000 Factory | 1 : ¥48.63000 Cut Tape (CT) 3,000 : ¥23.66659 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N and P-Channel | Bridge (2) | Yes | - | 400 µA | 57V (Max) | Power Over Ethernet (PoE) | -40°C ~ 85°C | - | - | Surface Mount | 12-WDFN Exposed Pad | 12-MLP (5x4.5) | |||
0 In Stock Check Lead Time | 1 : ¥26.27000 Cut Tape (CT) 3,000 : ¥12.78132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N and P-Channel | Bridge (2) | Yes | - | 400 µA | 57V (Max) | Power Over Ethernet (PoE) | -40°C ~ 85°C | - | - | Surface Mount | 12-WDFN Exposed Pad | 12-MLP (5x4.5) |