OR Controllers, Ideal Diodes

Results: 2
Packaging
Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
FET Type
Ratio - Input:Output
Internal Switch(s)
Delay Time - ON
Delay Time - OFF
Current - Output (Max)
Current - Supply
Voltage - Supply
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 SSOP
LTC4417CGN#PBF
IC OR CTRLR SRC SELECT 24SSOP
Analog Devices Inc.
568
In Stock
1 : ¥77.28000
Tube
Tube
Active
Source Selector Switch
P-Channel
3:1
No
1.4 µs
700 ns
-
28 µA
2.5V ~ 36V
Battery Backup, Handheld/Mobile Devices
0°C ~ 70°C
Surface Mount
24-SSOP (0.154", 3.90mm Width)
24-SSOP
24 SSOP
LTC4417CGN#TRPBF
IC OR CTRLR SRC SELECT 24SSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,500 : ¥42.19273
Tape & Reel (TR)
Tape & Reel (TR)
Active
Source Selector Switch
P-Channel
3:1
No
1.4 µs
700 ns
-
28 µA
2.5V ~ 36V
Battery Backup, Handheld/Mobile Devices
0°C ~ 70°C
Surface Mount
24-SSOP (0.154", 3.90mm Width)
24-SSOP
Showing
of 2

OR Controllers, Ideal Diodes


Ideal diode controllers, also called OR'ing controllers, are devices designed to control an external pass transistor (usually a FET) in a manner that allows current flow in only one direction, similar to a rectifier diode but with significantly lower conduction loss. Among other applications, they are commonly used for providing reverse-flow protection in power supplies designed to be connected in parallel for sake of redundancy or increased output current capability.