OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,393 In Stock | 1 : ¥39.08000 Cut Tape (CT) 2,500 : ¥20.32702 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N-Channel | Bridge (2) | No | - | - | - | 32 µA | 20V ~ 80V | Power Over Ethernet (PoE) | -40°C ~ 85°C | - | - | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) | ||
11,107 In Stock | 1 : ¥20.15000 Cut Tape (CT) 3,000 : ¥8.88810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | Yes | 1.4 µs | 450 ns | - | 80 µA | 3.2V ~ 65V | Redundant Power Supplies | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
3,113 In Stock | 1 : ¥19.95000 Cut Tape (CT) 2,500 : ¥9.11196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N-Channel | N:1 | No | - | - | - | - | 42V (Max) | General Purpose | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
12,318 In Stock | 1 : ¥35.79000 Cut Tape (CT) 2,000 : ¥28.83694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N-Channel | Bridge (2) | Yes | - | - | 1.5A | 900 µA | 57V (Max) | Power Over Ethernet (PoE) | -40°C ~ 125°C | - | - | Surface Mount | 40-TFQFN Exposed Pad, 32 Leads | 40-QFN (6x8) | ||
0 In Stock Check Lead Time | 1 : ¥26.27000 Cut Tape (CT) 3,000 : ¥12.78132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N and P-Channel | Bridge (2) | Yes | - | - | - | 400 µA | 57V (Max) | Power Over Ethernet (PoE) | -40°C ~ 85°C | - | - | Surface Mount | 12-WDFN Exposed Pad | 12-MLP (5x4.5) |