OR Controllers, Ideal Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Internal Switch(s)
NoYes
Current - Output (Max)
2.6A5A
Voltage - Supply
3V ~ 65V3.2V ~ 65V
Applications
-N+1 Power Supplies, High AvailabilityRedundant Power Supplies
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
24-VFQFN Exposed PadSOT-23-6
Supplier Device Package
24-VQFN (4x4)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
FET Type
Ratio - Input:Output
Internal Switch(s)
Delay Time - ON
Delay Time - OFF
Current - Output (Max)
Current - Supply
Voltage - Supply
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6 PKG
LM74700QDBVTQ1
LOW IQ, IDEAL DIODE CONTROLLER
Texas Instruments
11,993
In Stock
1 : ¥19.38000
Cut Tape (CT)
250 : ¥13.13676
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
No
1.4 µs
450 ns
5A
-
3.2V ~ 65V
-
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
SOT-23-6
SOT-23-6
24 VQFN
LM74900QRGERQ1
AUTOMOTIVE IDEAL DIODE WITH CIRC
Texas Instruments
2,308
In Stock
1 : ¥28.57000
Cut Tape (CT)
3,000 : ¥14.35876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
Yes
-
-
2.6A
635 µA
3V ~ 65V
Redundant Power Supplies
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
24-VFQFN Exposed Pad
24-VQFN (4x4)
14,117
In Stock
1 : ¥31.96000
Cut Tape (CT)
3,000 : ¥16.02182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
N+1 ORing Controller
N-Channel
1:1
Yes
-
-
2.6A
635 µA
3V ~ 65V
N+1 Power Supplies, High Availability
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount, Wettable Flank
24-VFQFN Exposed Pad
24-VQFN (4x4)
Showing
of 3

OR Controllers, Ideal Diodes


Ideal diode controllers, also called OR'ing controllers, are devices designed to control an external pass transistor (usually a FET) in a manner that allows current flow in only one direction, similar to a rectifier diode but with significantly lower conduction loss. Among other applications, they are commonly used for providing reverse-flow protection in power supplies designed to be connected in parallel for sake of redundancy or increased output current capability.