OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,480 In Stock | 1 : ¥16.91000 Cut Tape (CT) 3,000 : ¥7.72389 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 486 ns | - | 130 µA | 5V ~ 75V | Redundant Power Supplies | -40°C ~ 125°C | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
6,391 In Stock | 1 : ¥17.65000 Cut Tape (CT) 3,000 : ¥8.05973 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 2:1 | - | - | 3A | - | 2.8V ~ 22V | General Purpose | -40°C ~ 125°C (TJ) | Surface Mount | 20-XFBGA, DSBGA | 20-DSBGA |