OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,107 In Stock | 1 : ¥20.15000 Cut Tape (CT) 3,000 : ¥8.88810 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | Yes | 1.4 µs | 450 ns | - | 80 µA | 3.2V ~ 65V | Redundant Power Supplies | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
1,956 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥4.10947 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | Yes | 60 µs | 230 ns | 1.5A | 110 µA | 4.2V ~ 60V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,900 In Stock | 1 : ¥15.13000 Cut Tape (CT) 3,000 : ¥6.94326 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | Yes | 1.4 µs | 500 ns | 2.3A | 80 µA | 3.2V ~ 65V | General Purpose | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 |