Triac, SCR Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Type | Zero Crossing Circuit | Number of Channels | Voltage - Isolation | Voltage - Off State | Static dV/dt (Min) | Current - LED Trigger (Ift) (Max) | Current - On State (It (RMS)) (Max) | Current - Hold (Ih) | Turn On Time | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | Approval Agency |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,233 In Stock | 1 : ¥4.34000 Tube | - | Tube | Active | Triac | No | 1 | 5000Vrms | 400 V | 100V/µs | 5mA | 1 A | 200µA (Typ) | - | 1.3V | 50 mA | -40°C ~ 100°C | Through Hole | 6-DIP (0.300", 7.62mm) | 6-DIP | CQC, CSA, cUL, FIMKO, UL | ||
1,021 In Stock | 1 : ¥20.15000 Cut Tape (CT) 1,000 : ¥8.02776 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Triac, Power | No | 1 | 4470Vrms | 600 V | 600V/µs (Typ) | 10mA | 1 A | 25mA | - | 1.4V (Max) | 50 mA | -40°C ~ 85°C | Surface Mount | 8-SMD (7 Leads), Gull Wing | 8-SMD | cUR, UR, VDE | ||
1,913 In Stock | 1 : ¥28.05000 Cut Tape (CT) 1,000 : ¥11.68865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Triac, Power | No | 1 | 5000Vrms | 600 V | 200V/µs | 10mA | 1.2 A | 25mA | - | 1.3V (Max) | 50 mA | -55°C ~ 85°C | Surface Mount | 8-SMD (7 Leads), Gull Wing | 7-SMD | UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥25.50000 Cut Tape (CT) 1,000 : ¥11.41917 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Triac, Power | Yes | 1 | 5000Vrms | 600 V | 200V/µs | 10mA | 600 mA | 25mA | - | 1.3V (Max) | 50 mA | -55°C ~ 85°C | Surface Mount | 8-SMD (7 Leads), Gull Wing | 7-SMD | UL, VDE | |||
0 In Stock Check Lead Time | 1 : ¥28.05000 Cut Tape (CT) 1,000 : ¥12.56109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Triac, Power | Yes | 1 | 5000Vrms | 600 V | 200V/µs | 10mA | 900 mA | 25mA | - | 1.3V (Max) | 50 mA | -55°C ~ 85°C | Surface Mount | 8-SMD (7 Leads), Gull Wing | 7-SMD | UL, VDE |