VO2223B-X017T | |
---|---|
DigiKey Part Number | VO2223B-X017TTR-ND - Tape & Reel (TR) VO2223B-X017TCT-ND - Cut Tape (CT) VO2223B-X017TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO2223B-X017T |
Description | 1A, 600V, PHOTOTRIAC, SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac, Power Output 4470Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac, Power | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4470Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 600V/µs (Typ) | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 1 A | |
Current - Hold (Ih) | 25mA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.4V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | cUR, UR, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.15000 | ¥20.15 |
10 | ¥13.43100 | ¥134.31 |
100 | ¥10.33360 | ¥1,033.36 |
500 | ¥9.34140 | ¥4,670.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.02776 | ¥8,027.76 |
2,000 | ¥7.58989 | ¥15,179.78 |
5,000 | ¥7.41473 | ¥37,073.65 |
10,000 | ¥7.29797 | ¥72,979.70 |