QTT3213ST1 | |
---|---|
DigiKey Part Number | 1516-1328-2-ND - Tape & Reel (TR) 1516-1328-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QTT3213ST1 |
Description | 7 PIN ZERO-CROSSING HIGH POWER T |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac, Power Output 5000Vrms 1 Channel 7-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Output Type | Triac, Power | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 200V/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 1.2 A | |
Current - Hold (Ih) | 25mA | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 50 mA | |
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD (7 Leads), Gull Wing | |
Supplier Device Package | 7-SMD | |
Approval Agency | UL, VDE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.60000 | ¥30.60 |
10 | ¥21.63500 | ¥216.35 |
100 | ¥17.72080 | ¥1,772.08 |
500 | ¥14.93936 | ¥7,469.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥13.70300 | ¥13,703.00 |
2,000 | ¥13.13634 | ¥26,272.68 |
5,000 | ¥12.87876 | ¥64,393.80 |