MOC3063S-TA1

DigiKey Part Number
160-1723-2-ND - Tape & Reel (TR)
160-1723-1-ND - Cut Tape (CT)
160-1723-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MOC3063S-TA1
Description
OPTOISOLATOR 5KV TRIAC 6SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD
Datasheet
 Datasheet
EDA/CAD Models
MOC3063S-TA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lite-On Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Triac
Zero Crossing Circuit
Yes
Number of Channels
1
Voltage - Isolation
5000Vrms
Voltage - Off State
600 V
Static dV/dt (Min)
1kV/µs
Current - LED Trigger (Ift) (Max)
5mA
Current - Hold (Ih)
400µA (Typ)
Turn On Time
-
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
50 mA
Operating Temperature
-40°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
6-SMD
Approval Agency
CSA, FIMKO, UL
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.21000¥6.21
10¥4.07200¥40.72
100¥2.69490¥269.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.08093¥2,080.93
2,000¥1.88039¥3,760.78
5,000¥1.75503¥8,775.15
10,000¥1.69235¥16,923.50
25,000¥1.66727¥41,681.75
50,000¥1.59833¥79,916.50
Manufacturers Standard Package