Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,739 In Stock | 1 : ¥22.19000 Tube | - | Tube | Active | 1 | 3750Vrms | 19% @ 16mA | 50% @ 16mA | 1µs, 1µs (Max) | - | DC | Transistor | 20V | 8mA | 1.5V | 25 mA | - | -55°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
2,078 In Stock | 1 : ¥16.66000 Tube | - | Tube | Active | 1 | 5300Vrms | 19% @ 16mA | - | 300ns, 300ns | - | DC | Transistor | 25V | 8mA | 1.33V | 25 mA | 400mV | -55°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |