SFH6345 | |
---|---|
DigiKey Part Number | 751-1365-5-ND |
Manufacturer | |
Manufacturer Product Number | SFH6345 |
Description | OPTOISOLATOR 5.3KV TRANS 8-DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5300Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SFH6345 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 300ns, 300ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 25V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.33V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.66000 | ¥16.66 |
50 | ¥11.09920 | ¥554.96 |
100 | ¥8.54120 | ¥854.12 |
500 | ¥7.72080 | ¥3,860.40 |
1,000 | ¥6.63503 | ¥6,635.03 |
2,000 | ¥6.27309 | ¥12,546.18 |
5,000 | ¥6.12834 | ¥30,641.70 |
10,000 | ¥6.03183 | ¥60,318.30 |