Transistor, Photovoltaic Output Optoisolators

Results: 9
Manufacturer
Fairchild SemiconductorLite-On Inc.onsemi
Series
-LTV-352TLTV-8x7
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Voltage - Isolation
3750Vrms5000Vrms
Current Transfer Ratio (Min)
50% @ 5mA80% @ 5mA130% @ 5mA200% @ 5mA1000% @ 1mA
Current Transfer Ratio (Max)
160% @ 5mA260% @ 5mA400% @ 5mA600% @ 5mA-
Rise / Fall Time (Typ)
4µs, 3µs100µs, 20µs
Output Type
DarlingtonTransistor
Voltage - Output (Max)
35V70V300V
Current - Output / Channel
50mA150mA
Vce Saturation (Max)
200mV1.2V
Supplier Device Package
4-SMD4-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SMD Pkg
LTV-817S-TA1
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lite-On Inc.
376,732
In Stock
1 : ¥3.83000
Cut Tape (CT)
1,000 : ¥1.05861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD Pkg
LTV-817S
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lite-On Inc.
34,472
In Stock
1 : ¥4.17000
Tube
Tube
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-DIP
FOD817A3SD
OPTOISOLATOR 5KV TRANSISTOR 4SMD
onsemi
172,448
In Stock
1 : ¥5.10000
Cut Tape (CT)
1,000 : ¥1.40791
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
80% @ 5mA
160% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-SMD Pkg
LTV-352T
OPTOISO 3.75KV DARLINGTON 4SOP
Lite-On Inc.
109,042
In Stock
1 : ¥6.55000
Cut Tape (CT)
3,000 : ¥2.05904
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
1000% @ 1mA
-
-
100µs, 20µs
DC
Darlington
300V
150mA
1.2V
50 mA
1.2V
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SOP
4-SMD Pkg
LTV-817S-TA
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lite-On Inc.
34,236
In Stock
1 : ¥3.83000
Cut Tape (CT)
1,000 : ¥1.05861
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
OPTOISOLATR 5KV TRANSISTOR 4-SMD
LTV-817S-TA1-B
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lite-On Inc.
4,835
In Stock
1 : ¥3.91000
Cut Tape (CT)
1,000 : ¥1.07408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
130% @ 5mA
260% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
OPTOISOLATR 5KV TRANSISTOR 4-SMD
LTV-817S-TA1-C
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lite-On Inc.
4,707
In Stock
1 : ¥3.91000
Cut Tape (CT)
1,000 : ¥1.07408
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
200% @ 5mA
400% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
4-DIP(SMD)
FOD8173SD
TRANSISTOR OUTPUT OPTOCOUPLER, 5
Fairchild Semiconductor
4,000
Marketplace
Unavailable
Unavailable in your selected currency
-
Bulk
Active
1
5000Vrms
50% @ 5mA
600% @ 5mA
-
4µs, 3µs
DC
Transistor
70V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
OPTOISOLATR 5KV TRANSISTOR 4-SMD
LTV-817S-C
OPTOISOLATR 5KV TRANSISTOR 4-SMD
Lite-On Inc.
0
In Stock
5,000 : ¥0.86931
Tube
Tube
Active
1
5000Vrms
200% @ 5mA
400% @ 5mA
-
4µs, 3µs
DC
Transistor
35V
50mA
1.2V
50 mA
200mV
-55°C ~ 110°C
Surface Mount
4-SMD, Gull Wing
4-SMD
Showing
of 9

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.