TLP185(GR-TPL,SE

DigiKey Part Number
TLP185(GR-TPLSETR-ND - Tape & Reel (TR)
TLP185(GR-TPLSECT-ND - Cut Tape (CT)
TLP185(GR-TPLSEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLP185(GR-TPL,SE
Description
OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 6-SOP
Datasheet
 Datasheet
EDA/CAD Models
TLP185(GR-TPL,SE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
2µs, 3µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
6-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥3.00100¥30.01
100¥1.93910¥193.91
500¥1.52460¥762.30
1,000¥1.39751¥1,397.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.24152¥3,724.56
6,000¥1.16562¥6,993.72
9,000¥1.12772¥10,149.48
15,000¥1.08584¥16,287.60
21,000¥1.06141¥22,289.61
30,000¥1.03796¥31,138.80
75,000¥0.98763¥74,072.25
Manufacturers Standard Package