VOL618A-2T

DigiKey Part Number
751-VOL618A-2TTR-ND - Tape & Reel (TR)
751-VOL618A-2TCT-ND - Cut Tape (CT)
751-VOL618A-2TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOL618A-2T
Description
OPTOISOLATOR 5KV TRANS 4-LSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SOP
Datasheet
 Datasheet
EDA/CAD Models
VOL618A-2T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
63% @ 1mA
Current Transfer Ratio (Max)
125% @ 1mA
Turn On / Turn Off Time (Typ)
6µs, 5.5µs
Rise / Fall Time (Typ)
3.5µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.16V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.53000¥5.53
10¥3.63000¥36.30
100¥2.39990¥239.99
1,000¥1.85293¥1,852.93
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.67431¥5,022.93
6,000¥1.56269¥9,376.14
15,000¥1.50688¥22,603.20
30,000¥1.48456¥44,536.80
Manufacturers Standard Package