CPC1001NTR | |
---|---|
DigiKey Part Number | 5656-CPC1001NTR-ND - Tape & Reel (TR) 5656-CPC1001NTRCT-ND - Cut Tape (CT) 5656-CPC1001NTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPC1001NTR |
Description | OPTOISOLATOR 1.5KV TRANS 4SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1500Vrms 1 Channel 4-SOP (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 1500Vrms | |
Current Transfer Ratio (Min) | 100% @ 200µA | |
Current Transfer Ratio (Max) | 800% @ 200µA | |
Turn On / Turn Off Time (Typ) | 1µs, 30µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 5 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP (2.54mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.26000 | ¥13.26 |
10 | ¥8.39100 | ¥83.91 |
100 | ¥6.21100 | ¥621.10 |
500 | ¥5.70720 | ¥2,853.60 |
1,000 | ¥4.70007 | ¥4,700.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.46510 | ¥8,930.20 |
6,000 | ¥4.36438 | ¥26,186.28 |
10,000 | ¥4.26367 | ¥42,636.70 |