Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,000 In Stock | 1,000 : ¥2.39928 Tape & Reel (TR) | Tape & Reel (TR) | Active | 2 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 35V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | |||
15,020 In Stock | 1 : ¥12.16000 Cut Tape (CT) 2,000 : ¥4.08805 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4000Vrms | 100% @ 1mA | - | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor | 70V | - | 1.2V | 30 mA | 400mV | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,191 In Stock | 1 : ¥15.98000 Cut Tape (CT) 2,000 : ¥5.36700 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 2 | 4000Vrms | 20% @ 10mA | - | - | - | AC, DC | Transistor | 70V | - | 1.2V | 30 mA | 400mV | -55°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
19,519 In Stock | 1 : ¥18.02000 Cut Tape (CT) 2,000 : ¥6.79072 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3000Vrms | 100% @ 5mA | 600% @ 5mA | 3µs, 3µs | 2µs, 3µs | DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SO | ||
13,424 In Stock | 1 : ¥22.19000 Cut Tape (CT) 2,000 : ¥8.35781 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3000Vrms | 20% @ 1mA | 400% @ 1mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SO | ||
10,766 In Stock | 1 : ¥23.55000 Cut Tape (CT) 2,000 : ¥8.88465 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 4 | 3000Vrms | 20% @ 1mA | 400% @ 1mA | 3µs, 3µs | 2µs, 3µs | AC, DC | Transistor | 80V | 50mA | 1.2V | 50 mA | 400mV | -55°C ~ 110°C | Surface Mount | 16-SOIC (0.173", 4.40mm Width) | 16-SO | ||
5,000 In Stock | 1,000 : ¥4.16209 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | 2 | 5000Vrms | 20% @ 1mA | 300% @ 1mA | - | 4µs, 3µs | AC, DC | Transistor | 70V | 50mA | 1.2V | 50 mA | 200mV | -30°C ~ 100°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |