ACPL-824-500E | |
---|---|
DigiKey Part Number | 516-ACPL-824-500ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPL-824-500E |
Description | OPTOISOLATOR 5KV 2CH TRANS 8SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-824-500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 1mA | |
Current Transfer Ratio (Max) | 300% @ 1mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -30°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.16209 | ¥4,162.09 |
2,000 | ¥3.93104 | ¥7,862.08 |
3,000 | ¥3.81571 | ¥11,447.13 |
5,000 | ¥3.68819 | ¥18,440.95 |
7,000 | ¥3.61383 | ¥25,296.81 |
10,000 | ¥3.54243 | ¥35,424.30 |
25,000 | ¥3.38913 | ¥84,728.25 |