4N35S-TA1 | |
---|---|
DigiKey Part Number | 160-1911-2-ND - Tape & Reel (TR) 160-1911-1-ND - Cut Tape (CT) 160-1911-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N35S-TA1 |
Description | OPTOISO 3.55KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N35S-TA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lite-On Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3550Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 3µs, 3µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥2.71200 | ¥27.12 |
100 | ¥1.56000 | ¥156.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.22094 | ¥1,220.94 |
2,000 | ¥1.11923 | ¥2,238.46 |
5,000 | ¥1.01746 | ¥5,087.30 |
10,000 | ¥0.94964 | ¥9,496.40 |
25,000 | ¥0.91572 | ¥22,893.00 |
50,000 | ¥0.88181 | ¥44,090.50 |
100,000 | ¥0.84789 | ¥84,789.00 |