Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,007 In Stock 3,000 Factory | 1 : ¥28.99000 Tube | - | Tube | Active | 2 | 2500Vrms | 400% @ 500µA | 5000% @ 500µA | 300ns, 1.6µs | - | DC | Darlington | 18V | 60mA | 1.35V | 20 mA | - | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,535 In Stock | 1 : ¥6.12000 Cut Tape (CT) 3,000 : ¥1.92323 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 200% @ 5mA | 400% @ 5mA | 6µs, 5µs | 3µs, 4.7µs | DC | Transistor with Base | 80V | 50mA | 1.25V | 60 mA | 300mV | -55°C ~ 100°C | Surface Mount | 6-SOIC (0.295", 7.50mm Width), 5 Leads | 6-SOP, 5 Pin |