VO618A-3X017T

DigiKey Part Number
VO618A-3X017TTR-ND - Tape & Reel (TR)
VO618A-3X017TCT-ND - Cut Tape (CT)
VO618A-3X017TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VO618A-3X017T
Description
OPTOISOLATOR 5.3KV TRANS 4-SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
VO618A-3X017T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 1mA
Current Transfer Ratio (Max)
200% @ 1mA
Turn On / Turn Off Time (Typ)
3µs, 2.3µs
Rise / Fall Time (Typ)
2µs, 2µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.17000¥4.17
10¥2.57600¥25.76
100¥1.48080¥148.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥1.15909¥1,159.09
2,000¥1.06252¥2,125.04
5,000¥0.96590¥4,829.50
10,000¥0.90151¥9,015.10
25,000¥0.86932¥21,733.00
50,000¥0.83712¥41,856.00
100,000¥0.80492¥80,492.00
Manufacturers Standard Package