Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
onsemiVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Channels
12
Voltage - Isolation
2500Vrms3750Vrms
Current Transfer Ratio (Min)
80% @ 5mA100% @ 10mA
Current Transfer Ratio (Max)
200% @ 10mA300% @ 5mA
Turn On / Turn Off Time (Typ)
6µs, 5µs7.5µs, 5.7µs
Rise / Fall Time (Typ)
3µs, 4.7µs3.2µs, 4.7µs
Input Type
AC, DCDC
Current - Output / Channel
50mA150mA
Voltage - Forward (Vf) (Typ)
1.25V1.35V
Vce Saturation (Max)
300mV400mV
Package / Case
4-SOIC (0.173", 4.40mm Width)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
4-SOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
4-SOIC
TCMT1600
OPTOISOLATOR 3.75KV TRANS 4-SOP
Vishay Semiconductor Opto Division
6,669
In Stock
1 : ¥6.38000
Cut Tape (CT)
3,000 : ¥1.99543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
80% @ 5mA
300% @ 5mA
6µs, 5µs
3µs, 4.7µs
AC, DC
Transistor
70V
50mA
1.35V
60 mA
300mV
-40°C ~ 100°C
Surface Mount
4-SOIC (0.173", 4.40mm Width)
4-SOP
8-SOIC
MOCD207R2M
OPTOISO 2.5KV 2CH TRANS 8SOIC
onsemi
39,559
In Stock
3,010,000
Factory
1 : ¥8.67000
Cut Tape (CT)
2,500 : ¥2.91201
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2
2500Vrms
100% @ 10mA
200% @ 10mA
7.5µs, 5.7µs
3.2µs, 4.7µs
DC
Transistor
70V
150mA
1.25V
60 mA
400mV
-40°C ~ 100°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.