TLX9291A(GBTPL,F | |
---|---|
DigiKey Part Number | 264-TLX9291A(GBTPLFTR-ND - Tape & Reel (TR) 264-TLX9291A(GBTPLFCT-ND - Cut Tape (CT) 264-TLX9291A(GBTPLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLX9291A(GBTPL,F |
Description | TR COUPLER; SO4; AECQ; ROHS; T&R |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 100% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | 5µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.27V | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 400mV | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.179", 4.55mm Width) | |
Supplier Device Package | 4-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.58000 | ¥29.58 |
10 | ¥19.87600 | ¥198.76 |
100 | ¥14.89160 | ¥1,489.16 |
500 | ¥12.92474 | ¥6,462.37 |
1,000 | ¥12.32005 | ¥12,320.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.68424 | ¥29,210.60 |
5,000 | ¥11.30254 | ¥56,512.70 |
7,500 | ¥11.15785 | ¥83,683.88 |