APC-817A1-SL

DigiKey Part Number
2007-APC-817A1-SLCT-ND - Cut Tape (CT)
2007-APC-817A1-SLDKR-ND - Digi-Reel®
2007-APC-817A1-SLTR-ND
Manufacturer
Manufacturer Product Number
APC-817A1-SL
Description
OPTOISOLATOR 5KV 1CH TRANS 4SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Bright Optoelectronics Corporation
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Tube
Part Status
Active
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
80% @ 5mA
Current Transfer Ratio (Max)
160% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 4µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
35V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.24V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
200mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.66000¥3.66
10¥2.23600¥22.36
100¥1.28360¥128.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥1.00457¥1,506.86
3,000¥0.92084¥2,762.52
7,500¥0.83712¥6,278.40
10,500¥0.78132¥8,203.86
37,500¥0.75341¥28,252.88
75,000¥0.72550¥54,412.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.