Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,359 In Stock | 1 : ¥27.71000 Tube | Tube | Active | 1 | 4000Vrms | 32% @ 10mA | 80% @ 10mA | - | - | DC | Transistor | 20V | 8mA | 1.5V | 20 mA | - | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
14,832 In Stock | 1 : ¥28.31000 Cut Tape (CT) 1,500 : ¥11.28480 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4000Vrms | 32% @ 10mA | 80% @ 10mA | - | - | DC | Transistor | 20V | 8mA | 1.5V | 20 mA | - | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
26,408 In Stock | 1 : ¥29.58000 Cut Tape (CT) 3,000 : ¥11.57587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 5µs, 5µs | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.27V | 30 mA | 400mV | Automotive | AEC-Q101 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
23,831 In Stock | 1 : ¥29.58000 Cut Tape (CT) 3,000 : ¥11.57587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 900% @ 5mA | 15µs, 50µs | - | DC | Transistor | 40V | 50mA | 1.25V | 30 mA | 400mV | Automotive | AEC-Q101 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
8,694 In Stock | 1 : ¥29.58000 Cut Tape (CT) 2,500 : ¥11.68372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 900% @ 5mA | 15µs, 50µs | - | DC | Transistor | 40V | 50mA | 1.25V | 30 mA | 400mV | Automotive | AEC-Q101 | -40°C ~ 125°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
955 In Stock | 1 : ¥29.58000 Cut Tape (CT) 2,500 : ¥11.68372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 100% @ 5mA | 600% @ 5mA | 5µs, 5µs | 3µs, 5µs | DC | Transistor | 80V | 50mA | 1.27V | 30 mA | 400mV | Automotive | AEC-Q101 | -40°C ~ 125°C | Surface Mount | 4-SOIC (0.179", 4.55mm Width) | 4-SO | ||
5,226 In Stock | 1 : ¥32.13000 Cut Tape (CT) 1,500 : ¥14.40257 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4000Vrms | 32% @ 10mA | 100% @ 10mA | 150ns, 500ns | - | DC | Transistor | 20V | 8mA | 1.55V | 20 mA | - | Automotive | AEC-Q100 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 5 Leads | 5-SO | |||
9,061 In Stock | 1 : ¥35.79000 Cut Tape (CT) 3,000 : ¥14.65708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | - | - | 200µs, 200µs | - | DC | Photovoltaic | 7V | - | 1.65V | 30 mA | - | Automotive | AEC-Q101 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP | ||
6,285 In Stock | 1 : ¥8.25000 Cut Tape (CT) 3,000 : ¥2.29486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | 500% @ 5mA | - | - | - | DC | Transistor | 18V | 80mA | - | 20 mA | - | - | - | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.179", 4.55mm Width), 5 Leads | 6-SO, 5 Lead | ||
949 In Stock | 1 : ¥28.90000 Strip | - | Strip | Active | 1 | 3750Vrms | 200% @ 2mA | 850% @ 2mA | 10µs, 150µs | 8µs, 120µs | DC | Transistor | 40V | 50mA | 1.65V | 25 mA | 300mV | Automotive | AEC-Q100 | -40°C ~ 135°C | Surface Mount | 4-SMD, Gull Wing | - | ||
2,780 In Stock | 1 : ¥35.79000 Cut Tape (CT) 3,000 : ¥14.65708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | - | - | 300µs, 1ms | - | DC | Photovoltaic | 7V | - | 1.65V | 30 mA | - | Automotive | AEC-Q101 | -40°C ~ 125°C | Surface Mount | 6-SOIC (0.173", 4.40mm Width), 4 Leads | 6-SOP |