FOD8802C

DigiKey Part Number
488-FOD8802C-ND
Manufacturer
Manufacturer Product Number
FOD8802C
Description
DUAL CHANNEL OPTOHIT SERIES, HIG
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 2 Channel 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Number of Channels
2
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
140% @ 1mA
Current Transfer Ratio (Max)
380% @ 1mA
Turn On / Turn Off Time (Typ)
6µs, 6µs
Rise / Fall Time (Typ)
6µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
75V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.35V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
400mV
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.78000¥9.78
10¥8.79900¥87.99
50¥8.29880¥414.94
100¥6.63950¥663.95
250¥5.84476¥1,461.19
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.