Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,905 In Stock | 1 : ¥27.37000 Cut Tape (CT) 1,000 : ¥12.24991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 3750Vrms | - | - | - | - | DC | Photovoltaic, Linearized | - | - | 1.2V | - | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-FlatPack | ||
1,818 In Stock | 1 : ¥5.70000 Cut Tape (CT) 2,000 : ¥1.80311 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 4000Vrms | 100% @ 10mA | 200% @ 10mA | 3µs, 3µs | 3µs, 2µs | DC | Transistor with Base | 70V | 50mA | 1.3V | 60 mA | 400mV | - | - | -40°C ~ 100°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,427 In Stock | 1 : ¥20.49000 Tube | - | Tube | Active | 2 | 5000Vrms | - | - | 40ns, 35ns | 40ns, 10ns | DC | Transistor | 7V | 50mA | 1.4V | 20 mA | - | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
133 In Stock | 1 : ¥20.49000 Tube | - | Tube | Active | 2 | 5000Vrms | - | - | 40ns, 35ns | 40ns, 10ns | DC | Transistor | 7V | 50mA | 1.4V | 20 mA | - | - | - | -40°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
1,880 In Stock | 1 : ¥40.81000 Cut Tape (CT) 1,000 : ¥17.00243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | - | - | - | 800ns, 800ns | DC | Photovoltaic, Linearized | - | - | 1.4V | 60 mA | - | Automotive | AEC-Q102 | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
0 In Stock Check Lead Time | 1 : ¥31.20000 Tube | - | Tube | Active | 1 | 3750Vrms | - | - | - | - | DC | Photovoltaic, Linearized | - | - | 1.2V | - | - | - | - | -40°C ~ 85°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP |