ICPL2631 | |
---|---|
DigiKey Part Number | ICPL2631-ND |
Manufacturer | |
Manufacturer Product Number | ICPL2631 |
Description | OPTOISO 5KV 2CH TRANSISTOR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Isocom Components 2004 LTD | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 40ns, 35ns | |
Rise / Fall Time (Typ) | 40ns, 10ns | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 7V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥13.36400 | ¥133.64 |
100 | ¥9.71860 | ¥971.86 |
500 | ¥8.28240 | ¥4,141.20 |
1,000 | ¥7.84093 | ¥7,840.93 |
2,000 | ¥7.47899 | ¥14,957.98 |
5,000 | ¥7.09848 | ¥35,492.40 |
10,000 | ¥6.87002 | ¥68,700.20 |