Transistor, Photovoltaic Output Optoisolators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Channels | Voltage - Isolation | Current Transfer Ratio (Min) | Current Transfer Ratio (Max) | Turn On / Turn Off Time (Typ) | Rise / Fall Time (Typ) | Input Type | Output Type | Voltage - Output (Max) | Current - Output / Channel | Voltage - Forward (Vf) (Typ) | Current - DC Forward (If) (Max) | Vce Saturation (Max) | Grade | Qualification | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38,956 In Stock | 1 : ¥4.17000 Cut Tape (CT) 1,000 : ¥1.15914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | 100% @ 1mA | 200% @ 1mA | 3µs, 2.3µs | 2µs, 2µs | DC | Transistor | 80V | 50mA | 1.1V | 60 mA | 400mV | - | - | -55°C ~ 110°C | Surface Mount | 4-SMD, Gull Wing | 4-SMD | ||
1,739 In Stock | 1 : ¥41.66000 Tube | - | Tube | Active | 1 | 4420Vrms | - | - | - | 1µs, 1µs | DC | Photovoltaic, Linearized | 500mV | 70µA (Typ) | 1.25V | 60 mA | - | - | - | -55°C ~ 100°C | Through Hole | 8-DIP (0.300", 7.62mm) | 8-DIP | ||
22,845 In Stock | 1 : ¥7.23000 Cut Tape (CT) 1,000 : ¥2.43424 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5000Vrms | 7% @ 16mA | 50% @ 16mA | 90ns, 800ns | - | DC | Transistor with Base | 20V | 8mA | 1.4V | 25 mA | - | - | - | -40°C ~ 85°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD | ||
1,880 In Stock | 1 : ¥40.81000 Cut Tape (CT) 1,000 : ¥17.00243 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 | 5300Vrms | - | - | - | 800ns, 800ns | DC | Photovoltaic, Linearized | - | - | 1.4V | 60 mA | - | Automotive | AEC-Q102 | -40°C ~ 125°C | Surface Mount | 8-SMD, Gull Wing | 8-SMD |