FOD817DSD | |
---|---|
DigiKey Part Number | FOD817DSDTR-ND - Tape & Reel (TR) FOD817DSDCT-ND - Cut Tape (CT) FOD817DSDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD817DSD |
Description | OPTOISOLATOR 5KV TRANSISTOR 4SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 4-PDIP-GW |
Datasheet | Datasheet |
EDA/CAD Models | FOD817DSD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 300% @ 5mA | |
Current Transfer Ratio (Max) | 600% @ 5mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 4µs, 3µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 200mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-PDIP-GW | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥3.27300 | ¥32.73 |
100 | ¥1.88390 | ¥188.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.47445 | ¥1,474.45 |
2,000 | ¥1.35157 | ¥2,703.14 |
5,000 | ¥1.22870 | ¥6,143.50 |
10,000 | ¥1.14678 | ¥11,467.80 |
25,000 | ¥1.10582 | ¥27,645.50 |
50,000 | ¥1.06486 | ¥53,243.00 |