Transistor, Photovoltaic Output Optoisolators

Results: 2
Manufacturer
Toshiba Semiconductor and StorageVishay Semiconductor Opto Division
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Isolation
3750Vrms5000Vrms
Current Transfer Ratio (Min)
100% @ 5mA600% @ 1mA
Current Transfer Ratio (Max)
600% @ 5mA-
Turn On / Turn Off Time (Typ)
3µs, 3µs-, 250µs
Rise / Fall Time (Typ)
2µs, 3µs300µs, -
Output Type
DarlingtonTransistor
Voltage - Output (Max)
35V80V
Current - Output / Channel
50mA80mA
Voltage - Forward (Vf) (Typ)
1.1V1.25V
Current - DC Forward (If) (Max)
50 mA60 mA
Vce Saturation (Max)
300mV1V
Operating Temperature
-55°C ~ 100°C-55°C ~ 125°C
Package / Case
4-SMD, Gull Wing6-SOIC (0.173", 4.40mm Width), 4 Leads
Supplier Device Package
4-SOP6-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Number of Channels
Voltage - Isolation
Current Transfer Ratio (Min)
Current Transfer Ratio (Max)
Turn On / Turn Off Time (Typ)
Rise / Fall Time (Typ)
Input Type
Output Type
Voltage - Output (Max)
Current - Output / Channel
Voltage - Forward (Vf) (Typ)
Current - DC Forward (If) (Max)
Vce Saturation (Max)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6-SO, 4 Lead
TLP183(GB-TPL,E
OPTOISO 3.75KV TRANS 6-SO 4 LEAD
Toshiba Semiconductor and Storage
83,108
In Stock
1 : ¥5.44000
Cut Tape (CT)
3,000 : ¥1.36184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
3750Vrms
100% @ 5mA
600% @ 5mA
3µs, 3µs
2µs, 3µs
DC
Transistor
80V
50mA
1.25V
50 mA
300mV
-55°C ~ 125°C
Surface Mount
6-SOIC (0.173", 4.40mm Width), 4 Leads
6-SOP
4-LSOP
TCLD1000
OPTOISOLTR 5KV DARLINGTON 4-SOP
Vishay Semiconductor Opto Division
13,964
In Stock
1 : ¥6.12000
Cut Tape (CT)
3,000 : ¥1.92332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1
5000Vrms
600% @ 1mA
-
-, 250µs
300µs, -
DC
Darlington
35V
80mA
1.1V
60 mA
1V
-55°C ~ 100°C
Surface Mount
4-SMD, Gull Wing
4-SOP
Showing
of 2

Transistor, Photovoltaic Output Optoisolators


Transistor or photovoltaic output optoisolators use light to transmit information across an electrical insulation barrier, usually for safety or functional reasons. They are distinguished from other optoisolator types by their use of a simple phototransistor or photovoltaic cell (solar cell) as an output device. The outputs of these devices do not require an external power source for operation and are analog in character, allowing their use for transmitting analog information between circuits which cannot be electrically connected.