TCLD1000 | |
---|---|
DigiKey Part Number | 751-TCLD1000TR-ND - Tape & Reel (TR) 751-TCLD1000CT-ND - Cut Tape (CT) 751-TCLD1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCLD1000 |
Description | OPTOISOLTR 5KV DARLINGTON 4-SOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 5000Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCLD1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 600% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | -, 250µs | |
Rise / Fall Time (Typ) | 300µs, - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 35V | |
Current - Output / Channel | 80mA | |
Voltage - Forward (Vf) (Typ) | 1.1V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Gull Wing | |
Supplier Device Package | 4-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.12000 | ¥6.12 |
10 | ¥3.98700 | ¥39.87 |
100 | ¥2.60990 | ¥260.99 |
1,000 | ¥2.06069 | ¥2,060.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92332 | ¥5,769.96 |
6,000 | ¥1.85463 | ¥11,127.78 |
15,000 | ¥1.82715 | ¥27,407.25 |
30,000 | ¥1.78594 | ¥53,578.20 |