3SMAJ5934B-TP | |
---|---|
DigiKey Part Number | 3SMAJ5934B-TPMSTR-ND - Tape & Reel (TR) 3SMAJ5934B-TPMSCT-ND - Cut Tape (CT) 3SMAJ5934B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMAJ5934B-TP |
Description | DIODE ZENER 24V 3W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 3 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | 3SMAJ5934B-TP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 19 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 18.2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.15430 | ¥115.43 |
500 | ¥1.02290 | ¥511.45 |
1,000 | ¥0.79599 | ¥795.99 |
2,000 | ¥0.71242 | ¥1,424.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.69649 | ¥5,223.68 |
15,000 | ¥0.61690 | ¥9,253.50 |
37,500 | ¥0.60894 | ¥22,835.25 |
52,500 | ¥0.51740 | ¥27,163.50 |